1.5KE540A-E3/54

Vishay General Semiconductor
625-1.5KE540A-E3
1.5KE540A-E3/54

Mfr.:

Paglalarawan:
ESD Protection Diodes / TVS Diodes 1500W 540V Unidirect

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,038

Stock:
2,038 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
7 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱28.42 ₱28.42
₱28.19 ₱281.90
Buo Reel (Mag-order sa multiple ng 1400)
₱28.13 ₱39,382.00
₱28.07 ₱78,596.00
₱27.09 ₱113,778.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga ESD Protection Diode / TVS Diode
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
459 V
Axial
740 V
513 V
2.03 A
1.5 kW
- 55 C
+ 175 C
1.5KE
Reel
Cut Tape
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 6.5 W
Produkto: TVS Diodes
Dami ng Pack ng Pabrika: 1400
Subcategory: ESD Protection Diodes / TVS Diodes
Pangalang pangkalakal: TransZorb
Vf - Forward Voltage: 5 V
Mga Alias ng # ng Piyesa : 1.5KE540A-E3/73
Timbang ng Unit: 1 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

TransZorb® Transient Voltage Suppressors

Vishay Semiconductors TransZorb® Transient Voltage Suppressors with a glass passivated chip junction offer 6.5W power dissipation. These voltage suppressors feature excellent clamping capability, very fast response time, and low incremental surge. The TransZorb transient voltage suppressors are available in unidirectional and bidirectional polarity. These voltage suppressors are AEC-Q101 qualified. The TransZorb transient voltage suppressors are used in ICs, MOSFETs, signal lines of sensor units for consumer, computer, telecommunication, and automotive applications.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.