660R30ACT22

Vishay
75-660R30ACT22
660R30ACT22

Mfr.:

Paglalarawan:
Ceramic Disc Capacitors 220pF 20% 30volts X7R

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 50   Mga Multiple: 10
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,268.38 ₱113,419.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Ceramic Disc Capacitor
RoHS:  
REACH - SVHC:
220 pF
30 kVDC
Axial
X7R
21 mm
High Voltage Ceramic Disc Capacitors
20 %
10.6 kVAC
- 30 C
+ 85 C
660R
Bulk
Application: Safety
Brand: Vishay
Klase: Class 2
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Dissipation Factor DF: 0.035
Taas: 20 mm
Diyametro ng Lead: 0.8 mm
Istilo ng Lead: Straight
Uri ng Produkto: Ceramic Capacitors
Dami ng Pack ng Pabrika: 10
Subcategory: Capacitors
Coefficient / Code ng Temperatura: + 15 %
Uri: High Voltage Disc Capacitor
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8532230060
TARIC:
8532230000
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.