NTCAFLEX20103HH

Vishay
594-NTCAFLEX20103HH
NTCAFLEX20103HH

Mfr.:

Paglalarawan:
NTC Thermistors NTC FLEX20 10k 3% 3960K 25mm

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 195

Stock:
195 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱176.90 ₱176.90
₱128.76 ₱1,287.60
₱97.44 ₱9,744.00
₱85.84 ₱42,920.00
₱80.62 ₱80,620.00
₱74.24 ₱371,200.00
₱69.60 ₱696,000.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga NTC Thermistor
RoHS:  
NTCAFLEX
3960 K
10 kOhms
3 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
25 mm
1.4 mm
B Tolerance: 1 %
Beta Value: B25/85
Brand: Vishay
Uri ng Produkto: NTC Thermistors
Dami ng Pack ng Pabrika: 100
Subcategory: Thermistors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCAFLEX05 NTC Flex Foil Sensors

Vishay/BC Components NTCAFLEX05 NTC Flex Foil Sensors are surface temperature sensors with a low thermal mass and rapid response time down to 2s. These NTC temperature sensors include flex foil for high flexibility, a strain relief hole to avoid traction to the sensor head, and gold-plated terminations. The NTCAFLEX05 sensors are AEC-Q200 qualified, insulated, and humidity resistant. These flex foil sensors have a low thermal mass for fast reactions and high sensitivity to temperature changes while delivering enhanced accuracy and long-term stability. The NTCAFLEX05 sensors are suited for narrow space applications. Typical applications include white goods, power supplies (heat-sinks), batteries, displays, LED, robotics, boilers, EVs, and HV batteries.