TNPU06034K70AYEN00

Vishay
71-TNPU06034K70AYEN0
TNPU06034K70AYEN00

Mfr.:

Paglalarawan:
Thin Film Resistors - SMD TNPU0603 4.7Kohms 0.05% 10ppm

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,309

Stock:
2,309 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱130.50 ₱130.50
₱91.64 ₱916.40
₱76.56 ₱3,828.00
Buo Reel (Mag-order sa multiple ng 1000)
₱64.96 ₱64,960.00
₱59.74 ₱597,400.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Thin Film Resistor - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TNPU e3
4.7 kOhms
0.05 %
10 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
100 mW (1/10 W)
75 V
Application: Automotive, Industrial, Medical
Brand: Vishay
Isitilo ng Mounting: PCB Mount
Produkto: Precision Resistors Thin Film SMD
Uri ng Produkto: Thin Film Resistors
Dami ng Pack ng Pabrika: 1000
Subcategory: Resistors
Teknolohiya: Thin Film
Istilo ng Termination: SMD/SMT
Uri: Ultra Precision Thin Film Chip Resistor
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

TNPU Ultra Precision Thin Film Resistors

Vishay TNPU Ultra Precision Thin Film Resistors are flat chip resistors that combine the proven reliability of TNPW products with an advanced level of precision and stability. This unique combination makes the product ideally suited for all applications with outstanding requirements toward size, reliable precision, and stability. Vishay TNPU Ultra Precision Thin Film Resistors offer a low-temperature coefficient and a tight tolerance as well as excellent long-term stability down to ±0.02% for 1000h operation at P70.