SPIRLED-9650

Wakefield Thermal
567-SPIRLED-9650
SPIRLED-9650

Mfr.:

Paglalarawan:
LED Heat Sinks & Thermal Substrates Heat Sink, SPIR LED, 96mm Diameter, 50mm Height

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 95

Stock:
95 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,354.88 ₱1,354.88
₱1,209.30 ₱12,093.00
₱1,172.76 ₱23,455.20
₱1,139.12 ₱56,956.00
₱1,076.48 ₱107,648.00
₱1,048.06 ₱209,612.00
₱930.90 ₱465,450.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wakefield Thermal
Kategorya ng Produkto: Mga LED Heat Sink at Mga Thermal Substrate
RoHS:  
Aluminum
1.2 C/W
50 mm
96 mm
Longitudinal Fin
Brand: Wakefield Thermal
Kulay: Black
Produkto: Heatsinks
Uri ng Produkto: LED Heat Sinks
Series: SPIRLED
Dami ng Pack ng Pabrika: 100
Subcategory: Heat Sinks
Lapad: 96 mm
Timbang ng Unit: 360 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8541900080
ECCN:
EAR99

SpirLED COB & SMD LED Heat Sinks

Wakefield Thermal SpirLED COB and SMD LED Heat Sinks for active and passive cooling are compact in size with a large amount of surface area. The series features a modular design with mounting holes for direct mounting of LED modules and COBs. The heat sinks are black anodized and extruded from highly conductive aluminum. Wakefield Thermal SpirLED heat sinks are compatible with many different LED modules and COBs.

COB & SMD LED Heat Sinks

Wakefield Thermal COB and SMD LED Heat Sinks for active and passive cooling are compact with a large cooling surface area. Concentrated heat requires sufficient thermal contact areas to quickly help the heat sink to dissipate heat through passive cooling. If the central conductive column of the heat sink is too large, the heat cannot be quickly transferred to the heat sink. A large amount of heat will be attached to the inside of the lamp, resulting in a large increase in temperature. The heat on the COB source cannot be completely transmitted, and the service life will be rapidly reduced. This can potentially pose a safety hazard. Wakefield Thermal COB and SMD LED Heat Sinks allow for active and passive cooling over the whole surface.