MFC0603-R02FT5

Welwyn Components / TT Electronics
756-MFC0603-R02FT5
MFC0603-R02FT5

Mfr.:

Paglalarawan:
Metal Foil Resistors - SMD 1/2W 0.02 Ohm 1%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,890

Stock:
4,890 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
27 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 5000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱70.76 ₱70.76
₱40.43 ₱404.30
₱32.94 ₱823.50
₱24.82 ₱2,482.00
₱22.04 ₱5,510.00
₱19.84 ₱9,920.00
₱17.17 ₱17,170.00
Buo Reel (Mag-order sa multiple ng 5000)
₱14.56 ₱72,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TT Electronics
Kategorya ng Produkto: Mga Metal Foil Resistor - SMD
RoHS:  
20 mOhms
500 mW (1/2 W)
1 %
0603
50 PPM / C
- 55 C
+ 155 C
1608
MFC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Welwyn Components / TT Electronics
Isitilo ng Mounting: PCB Mount
Produkto: Metal Foil Resistors General Purpose
Uri ng Produkto: Metal Foil Resistors
Dami ng Pack ng Pabrika: 5000
Subcategory: Resistors
Teknolohiya: Metal Foil
Istilo ng Termination: SMD/SMT
Uri: Metal Foil on Ceramic Chip Resistors
Timbang ng Unit: 2 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MFC Chip Resistors

Welwyn / TT Electronics MFC Chip Resistors are metal foil on ceramic chip resistors in 0603 and 2817 sizes. These MFC resistors are available in 2mΩ to 100mΩ resistance ranges. Welwyn MFC Chip Resistors provide a high power rating of 500mW. This high power rating makes these resistors ideal for highly compact current sensing in the 1 to 10A range. The MFC series resistors are ideal for industrial and medical segments of the market and can be used in power supplies, DC-DC converters, and lighting drivers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.