PCF0603HR-16KBI

Welwyn Components / TT Electronics
756-PCF0603HR16KBI
PCF0603HR-16KBI

Mfr.:

Paglalarawan:
Thin Film Resistors - SMD 0603 16 Kohms 0.1% 25 PPM High Power

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 5000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱27.26 ₱27.26
₱19.14 ₱191.40
₱13.11 ₱1,311.00
₱10.38 ₱5,190.00
₱10.03 ₱10,030.00
Buo Reel (Mag-order sa multiple ng 5000)
₱8.47 ₱42,350.00
₱8.24 ₱206,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TT Electronics
Kategorya ng Produkto: Mga Thin Film Resistor - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PCF
16 kOhms
0603
1608
AEC-Q200
Brand: Welwyn Components / TT Electronics
Isitilo ng Mounting: PCB Mount
Uri ng Produkto: Thin Film Resistors
Dami ng Pack ng Pabrika: 5000
Subcategory: Resistors
Teknolohiya: Thin Film
Timbang ng Unit: 2 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.