WH10-120RJI

Welwyn Components / TT Electronics
756-WH10-120RJI
WH10-120RJI

Mfr.:

Paglalarawan:
Wirewound Resistors - Chassis Mount 120 ohm 5% 10W Wirewound Resistor
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
₱472.70 ₱472.70
₱295.22 ₱2,952.20
₱275.50 ₱6,887.50
₱227.94 ₱22,794.00
₱193.14 ₱48,285.00
₱178.06 ₱445,150.00
5,000 Quote

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TT Electronics
Kategorya ng Produkto: Mga Wirewound Resistor - Chassis Mount
RoHS:  
120 Ohms
15 W
250 V
5 %
Solder Lug
25 PPM / C
21 mm
21 mm
11 mm
- 55 C
+ 200 C
WH
Bulk
Brand: Welwyn Components / TT Electronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IN
Mga Feature: Aluminum Housed Resistors
Isitilo ng Mounting: Chassis Mount
Uri ng Produkto: Wirewound Resistors
Dami ng Pack ng Pabrika: 250
Subcategory: Resistors
Teknolohiya: Wirewound
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
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.