66200313722

Wurth Elektronik
710-66200313722
66200313722

Mfr.:

Paglalarawan:
Headers & Wire Housings WR-MPC3 Micro Female 1pc = 10,000pc reel

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 11

Stock:
11 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱19,859.78 ₱19,859.78
₱17,974.20 ₱179,742.00
50 Quote

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱16.82
Min:
1

Katulad na Produkto

Wurth Elektronik 66200313722DEC
Wurth Elektronik
Headers & Wire Housings WR-MPC3 Micro Female Low Force Crimp

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wurth Elektronik
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Contacts
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
WR-MPC3
Reel
Brand: Wurth Elektronik
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 1
Subcategory: Headers & Wire Housings
Timbang ng Unit: 1.334 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
1 pc = 10,000 pc reel

Please contact a Mouser Technical Sales Representative for
further information.

5-1016-02

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

WR-MPC3 Micro Power Connectors

Würth Elektronik WR-MPC3 Micro Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. Würth Elektronik WR-MPC3 connectors offer a 3mm pitch and come in one- or two-row models with a current rating of up to 5A per contact.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.