875575853004

Wurth Elektronik
710-875575853004
875575853004

Mfr.:

Paglalarawan:
Aluminum Organic Polymer Capacitors WCAP-HSG5 63V 47uF 20% SMT V-Chip -55/+105C

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 832

Stock:
832 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱117.16 ₱117.16
₱97.44 ₱4,872.00
₱83.52 ₱8,352.00
₱75.98 ₱18,995.00
Buo Reel (Mag-order sa multiple ng 500)
₱75.98 ₱37,990.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wurth Elektronik
Kategorya ng Produkto: Mga Aluminum Organic Polymer Capacitor
RoHS:  
47 uF
63 VDC
SMD/SMT
8.3 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
40 mOhms
1.7 A
- 55 C
+ 105 C
10.5 mm
8 mm
Can
WCAP-HSG5
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Dissipation Factor DF: 8 %
Agwat ng Lead: 7 mm
Leakage Current: 29.6 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 500
Subcategory: Capacitors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Aluminum Polymer Capacitors

Würth Elektronik Aluminum Polymer Capacitors are available in Radial THT, V-Chip, and H-Chip mounting types. These polymer capacitors are recognized as an innovation in the field of charge storage devices. Würth Elektronik Aluminum Polymer Capacitors deliver long-term stability.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Aluminum Hybrid Polymer Capacitors

Würth Elektronik Aluminum Hybrid Polymer Capacitors combine the advantages of aluminum electrolytic and aluminum polymer capacitors. These hybrid capacitors feature significantly better frequency ratings and temperature stability than classic aluminum electrolytic capacitors and boast a longer lifetime performance. The low ESR ratings provide low heat generation, high ripple current capability, and better energy efficiency. Würth Elektronik Aluminum Hybrid Polymer Capacitors are suitable for industrial power supplies, servo inverters, data centers, and LED applications.