AKM90PS15

XP Power
209-AKM90PS15
AKM90PS15

Mfr.:

Paglalarawan:
Desktop AC Adapters AC-DC 90W DESKTOP LEVEL VI

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 886

Stock:
886 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
26 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,869.84 ₱2,869.84
₱2,784.00 ₱13,920.00
₱2,698.16 ₱26,981.60
₱2,583.32 ₱77,499.60
₱2,411.06 ₱289,327.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
XP Power
Kategorya ng Produkto: Mga Desktop AC Adapter
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
85 W
15 VDC
5.67 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI, CoC Tier 2
2xMOPP
Brand: XP Power
Connector A Polarity: Center Positive
Taas: 37 mm
Haba: 151.5 mm
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 60 C
Minimum na Operating Temperature: 0 C
Isitilo ng Mounting: Desktop
Packaging: Bulk
Uri ng Produkto: Desktop AC Adapters
Dami ng Pack ng Pabrika: 30
Subcategory: AC-DC Power Supply
Lapad: 60 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

AKM90 90W AC-DC Power Supplies

XP Power AKM90 90W AC-DC Power Supplies are desktop adapters that comply with energy efficiency level VI standards. XP Power AKM90 90W AC-DC Power Supplies feature high active mode efficiency and low no-load power consumption. These power supplies from XP Power are available with a standard jack plug connector and are suitable for a wide variety of cost-sensitive industrial and medical applications. Despite being ideal for cost-sensitive designs, AKM90 maintains industry-leading performance.

36W to 90W Medical & ITE Desktop Power Supplies

XP Power 36W to 90W Medical and ITE Desktop Power Supplies comply with Level VI energy efficiency standards and offer 75mW or 150mW no-load power consumption. These desktop adapters are available in a range of wattage from 36W to 90W with 90VAC to 264VAC input voltage and 9VDC to 48VDC output voltage. XP Power 36W to 90W Medical and ITE Desktop Power Supplies feature a standard jack plug connector and a three-year warranty. Ideal applications include industrial and medical.