ECE40US09

XP Power
209-ECE40US09
ECE40US09

Mfr.:

Paglalarawan:
Power Supplies - Board Mount AC/DC, ENCAPSULATED, 40W

May Stock: 11

Stock:
11 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,073.34 ₱4,073.34
₱3,951.54 ₱23,709.24
₱3,829.16 ₱45,949.92
₱3,666.18 ₱109,985.40
₱3,422.00 ₱349,044.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
XP Power
Kategorya ng Produkto: Mga Power Supply - Board Mount
RoHS:  
REACH - SVHC:
40 W
85 VAC to 264 VAC
1 Output
9 V
4.44 A
Through Hole
Encapsulated
3 kVAC
78.7 mm
38.1 mm
27.9 mm
ECE20-40
Brand: XP Power
Pagsunod: CSA/cUL, EN60950-1, UL60950-1
Industriya: Industrial
Frequency ng Input: 47 Hz to 63 Hz
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Uri ng Produkto: AC-DC Power Modules
Dami ng Pack ng Pabrika: 6
Subcategory: Power Supplies
Timbang ng Unit: 150 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.