391KS34

YAGEO
603-391KS34
391KS34

Mfr.:

Paglalarawan:
Varistors 390V 40KA MOV Disc Square 34mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 20

Stock:
20 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱416.44 ₱416.44
₱351.48 ₱3,514.80
₱284.78 ₱7,119.50
₱236.64 ₱28,396.80

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
YAGEO
Kategorya ng Produkto: Mga Varistor
RoHS:  
34S
MOVs
Chassis Mount
Screw
250 VAC
320 VDC
390 V
650 V
34 mm
40 kA
530 J
4800 pF
- 40 C
+ 85 C
Bulk
Brand: YAGEO
Taas: 40 mm
Agwat ng Lead: 25.4 mm
Haba: 14.5 mm
Dami ng Pack ng Pabrika: 60
Subcategory: Varistors
Tolerance: 10 %
Uri: Metal Oxide Varistors
Lapad: 7.3 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.