GW P9LR37.CM-L8M3-XX52-1-180-R18

ams OSRAM
720-P9LR37CML8M3XX52
GW P9LR37.CM-L8M3-XX52-1-180-R18

Mfr.:

Paglalarawan:
White LEDs

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 2000   Mga Multiple: 2000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱20.76 ₱41,520.00
₱19.72 ₱78,880.00
₱18.33 ₱183,300.00
₱17.81 ₱427,440.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Puting LED
RoHS:  
GW P9LR37.CM
Brand: ams OSRAM
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
Maselan sa Moisture: Yes
Dami ng Pack ng Pabrika: 2000
Subcategory: LEDs
Pangalang pangkalakal: DURIS
Mga Alias ng # ng Piyesa : Q65115A1600
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.