GW PUSRA2.HW-S7T3-M5-1

ams OSRAM
720-GWPUSRA2HWS7T3M5
GW PUSRA2.HW-S7T3-M5-1

Mfr.:

Paglalarawan:
White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,669

Stock:
2,669 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱88.16 ₱88.16
₱61.48 ₱614.80
₱46.23 ₱4,623.00
₱39.27 ₱19,635.00
₱36.95 ₱36,950.00
Buo Reel (Mag-order sa multiple ng 3000)
₱35.03 ₱105,090.00
₱33.35 ₱200,100.00
₱31.26 ₱281,340.00
24,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Puting LED
RoHS:  
White LEDs
SMD/SMT
White
1123 mW
120 deg
700 mA
2.83 V
2 W
3.7 mm
3.7 mm
2.37 mm
- 40 C
+ 125 C
Colorless
3.7 mm x 1.62 mm
Dome
Clear
P3737
Reel
Cut Tape
Brand: ams OSRAM
Maselan sa Moisture: Yes
Dami ng Pack ng Pabrika: 3000
Subcategory: LEDs
Pangalang pangkalakal: OSCONIQ
Uri: High Power LED
Mga Alias ng # ng Piyesa : Q65115A0372
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSCONIQ® P3737 Gen 2 Horticulture LEDs

ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDs are high-efficiency, high-performance lighting solutions engineered specifically for professional horticultural applications. Designed with a robust ceramic package and a compact 3.7mm x 3.7mm footprint, these LEDs deliver exceptional photon flux and efficiency, making them ideal for high-intensity greenhouse and vertical farming environments. The Gen 2 series offers improved thermal management and reliability, ensuring long-term performance even under demanding conditions. With a broad range of available wavelengths (including deep blue, hyper red, and far red), the OSCONIQ P3737 Gen 2 enables precise spectral tuning to optimize plant growth and maximize crop yield. These LEDs are a top choice for growers seeking energy-efficient, durable, and customizable lighting solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.