GW Q9LR35.PM-M5N3-XX56-1

ams OSRAM
720-GWQ35PMM5N3XX561
GW Q9LR35.PM-M5N3-XX56-1

Mfr.:

Paglalarawan:
White LEDs High Power Outdoor White LED with FlipChip

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,000

Stock:
3,000 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱70.18 ₱70.18
₱49.30 ₱493.00
₱36.54 ₱3,654.00
₱30.86 ₱15,430.00
₱29.00 ₱29,000.00
Buo Reel (Mag-order sa multiple ng 1500)
₱27.38 ₱41,070.00
₱26.04 ₱78,120.00
₱24.36 ₱219,240.00
₱23.66 ₱567,840.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Puting LED
RoHS:  
White LEDs
SMD/SMT
White
3500 K
220 lm
70
120 deg
180 mA
5.45 V
5 mm
5 mm
0.75 mm
- 40 C
+ 105 C
4.6 mm x 4.6 mm
Square
OSCONIQ S5050
Reel
Cut Tape
Brand: ams OSRAM
Maselan sa Moisture: Yes
Dami ng Pack ng Pabrika: 1500
Subcategory: LEDs
Pangalang pangkalakal: OSCONIQ
Uri: High Efficiency
Mga Alias ng # ng Piyesa : Q65113A9317
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSCONIQ® S 5050 LEDs with Flip Chip Technology

ams OSRAM OSCONIQ® S 5050 LEDs offer an impressive high efficacy performance with a 6V LED equipped with flip-chip technology. These LEDs are designed with a 120° viewing angle, provide enhanced light quality, and are DLC premium lifetime certified for long-term reliability. These OSCONIQ S 5050 leadframe packages elevate the robustness and stability to a higher standard with superior corrosion protection proven to surpass even automotive standards. This significantly improves the appropriateness for outdoor professional lighting. The QFN cast 5050 LEDs are ideally used in indoor, outdoor, and industrial lighting applications such as streetlights, floodlights, and high-bay fixtures.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.