KW CVLDM1.TK-T313-5L25M2-0-1A-S

ams OSRAM
720-KWM1TKT3135L25M2
KW CVLDM1.TK-T313-5L25M2-0-1A-S

Mfr.:

Paglalarawan:
White LEDs

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,786

Stock:
2,786 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱519.10 ₱519.10
₱387.44 ₱3,874.40
₱316.68 ₱31,668.00
₱285.94 ₱142,970.00
₱273.18 ₱273,180.00
₱268.54 ₱537,080.00
Buo Reel (Mag-order sa multiple ng 4000)
₱268.54 ₱1,074,160.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Puting LED
RoHS:  
White LEDs
SMD/SMT
315 lm
120 deg
1000 mA
3.25 V
1.65 mm
1.25 mm
0.732 mm
- 40 C
+ 135 C
OSLON Compact RM
Reel
Cut Tape
Brand: ams OSRAM
Maselan sa Moisture: Yes
Dami ng Pack ng Pabrika: 4000
Subcategory: LEDs
Pangalang pangkalakal: OSLON
Mga Alias ng # ng Piyesa : Q65113A9592
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

OSLON™ Compact RM LEDs

ams OSRAM OSLON™ Compact RM LEDs (KW CVLDM1.TK) are compact light sources featuring a rectangular light-emitting area with an aspect ratio of 1:1.5, optimized for improved optical efficiency in slim headlamp system solutions. These LEDs offer a 0.6mm x 0.9mm light-emitting area, with the lower vertical dimension adapted for thinner module sizes, enabling high performance in small lens components. Delivering a luminance output of 209Mnits at a 1A driving current, the OSLON Compact RM ensures exceptional brightness while maintaining a small footprint. Its compact package dimensions of 1.6mm x 1.2mm with two solder pads provide high solder stability on AI-boards, making these LEDs ideal for applications in static and dynamic forward lighting, transportation, and aftermarket automotive markets. The specific light-emitting area dimensions enhance optical performance for slim headlamp modules and allow for individual pixel aspect ratios with high luminance and minimal optical effort.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.