LR ETSF.01-7B8C-46-G3R3-050-S

ams OSRAM
720-LRET7B8C46050S
LR ETSF.01-7B8C-46-G3R3-050-S

Mfr.:

Paglalarawan:
Single Color LEDs Power TOPLED.01

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 13,739

Stock:
13,739 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱22.62 ₱22.62
₱14.79 ₱147.90
₱9.86 ₱986.00
₱6.84 ₱3,420.00
₱6.32 ₱6,320.00
Buo Reel (Mag-order sa multiple ng 2000)
₱5.63 ₱11,260.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Single Color LED
RoHS:  
Red LEDs
SMD/SMT
PLCC-4
620 nm, 627 nm
Red
7110 mlm, 12750 mlm
50 mA
1.9 V, 2.35 V
Clear
2.4 mm
Round
Colorless
LR ETSF.01
Reel
Cut Tape
Brand: ams OSRAM
Taas: 1.9 mm
Haba: 3.2 mm
Luminous Intensity: 2240 mcd, 4000 mcd
Maximum na Operating Temperature: + 110 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Dami ng Pack ng Pabrika: 2000
Subcategory: LEDs
Pangalang pangkalakal: TOPLED
Uri: Single Color LEDs
Anggulo ng Pagtingin: 120 deg
Lapad: 2.8 mm
Mga Alias ng # ng Piyesa : Q65113A8813
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Power TOPLED.01 LEDs

ams OSRAM Power TOPLED.01 LEDs feature InGaAIP chip technology and are packaged in a white PLCC-4 package. These LEDs are AEC-Q102 qualified and offer 120° radiation, 3B corrosion resistance, and four color options: amber, red, super red, and yellow. Due to the high luminous efficacy, these LEDs from ams OSRAM are ideal for rear-light clusters and indicators on vehicles and for display panels for traffic control systems.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.