LZ1-00R702-0000

ams OSRAM
897-LZ100R702
LZ1-00R702-0000

Mfr.:

Paglalarawan:
Infrared Emitters Infrared 940nm Dual Junction

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7,890

Stock:
7,890 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱252.88 ₱252.88
₱187.34 ₱1,873.40
₱148.48 ₱14,848.00
Buo Reel (Mag-order sa multiple ng 500)
₱131.08 ₱65,540.00
₱122.96 ₱122,960.00
₱117.74 ₱294,350.00
₱115.42 ₱577,100.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Infrared Emitter
RoHS:  
SMD/SMT
751 mW/sr
1 A
3 V
3.2 W
- 40 C
+ 125 C
4.4 mm x 4.4 mm x 2.4 mm
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Kulay ng Illumination: Infrared
Hugis ng Lens: Dome
Uri ng Produkto: IR Emitters (IR LEDs)
Series: LZ1-00R702
Dami ng Pack ng Pabrika: 500
Subcategory: Infrared Data Communications
Pangalang pangkalakal: LuxiGen
Anggulo ng Pagtingin: 90 deg
Mga Alias ng # ng Piyesa : Q65113A1997
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LZ1 LEDs

ams OSRAM LZ1 Series LEDs provide high power in an extremely small package. With a 4.4mm x 4.4mm ultra-small footprint, these LEDs provide exceptional radiant flux density. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. The ams OSRAM patent-pending thermally insulated phosphor layers provide a spatially uniform color across the radiation pattern and a consistent CCT over time and temperature.