SFH 2706H

ams OSRAM
720-SFH2706H
SFH 2706H

Mfr.:

Paglalarawan:
Photodiodes HARSH FINISH PHOTODIODES

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,097

Stock:
2,097 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱107.88 ₱107.88
₱76.56 ₱765.60
₱58.00 ₱5,800.00
₱57.36 ₱28,680.00
Buo Reel (Mag-order sa multiple ng 3000)
₱48.72 ₱146,160.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Photodiode
RoHS:  
PIN Photodiodes
PCB Mount
940 nm
0.25 nA
16 V
4.6 us
3 us
65 deg
- 40 C
+ 85 C
SFH270x H
Brand: ams OSRAM
If - Forward Current: 10 mA
Maselan sa Moisture: Yes
Packaging: Reel
Packaging: Cut Tape
Photocurrent: 2.3 uA
Uri ng Produkto: Photodiodes
Dami ng Pack ng Pabrika: 3000
Subcategory: Optical Detectors & Sensors
Mga Alias ng # ng Piyesa : Q65115A2197
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SFH 270xH Broadband Harsh Finish Photodiodes

ams OSRAM SFH 270xH Broadband Harsh Finish Photodiodes are high-performance silicon PIN photodiodes engineered with a durable surface finish that resists scratches and assembly-related wear. Designed for environments where surface integrity is critical, these ams OSRAM devices deliver exceptional sensitivity while maintaining superior resilience compared to standard photodiodes. The SFH 270xH series ensures seamless integration by matching the x, y, and z dimensions of conventional photodiodes, making them an ideal drop-in replacement for applications demanding both reliability and robustness.