SFH 4715B

ams OSRAM
720-SFH4715B
SFH 4715B

Mfr.:

Paglalarawan:
Infrared Emitters - High Power OSLON BLK IR EMIT HI PWR

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 392

Stock:
392
Maaaring Ipadala Agad
Inoorder:
1,200
Inaasahan 4/21/2026
Lead-Time ng Pabrika:
12
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱106.72 ₱106.72
₱71.34 ₱713.40
₱60.32 ₱6,032.00
Buo Reel (Mag-order sa multiple ng 600)
₱56.26 ₱33,756.00
₱54.46 ₱65,352.00
₱52.95 ₱127,080.00
₱52.37 ₱251,376.00
₱51.62 ₱495,552.00
24,600 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga Infrared Emitter - High Power
RoHS:  
Brand: ams OSRAM
Tagal ng Pagbagsak: 12 ns
If - Forward Current: 3 A
Kulay ng Illumination: Infrared
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Uri ng Produkto: IR Emitters (IR LEDs)
Radiant Intensity: 500 mW/sr
Tagal ng Pagtaas: 12 ns
Dami ng Pack ng Pabrika: 600
Subcategory: Infrared Data Communications
Pangalang pangkalakal: OSLON
Vf - Forward Voltage: 1.9 V
Wavelength: 858 nm
Mga Alias ng # ng Piyesa : Q65113A9877
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® IR Black Series LEDs

ams OSRAM OSLON® IR Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM OSLON IR Black Series LEDs feature Nanostack™ chip technology, which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45° emission angle, the OSLON IR delivers 15% more output power than components without a lens. The ams OSRAM OSLON IR Black Series LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.