612F

ebm-papst
5912-612F
612F

Mfr.:

Paglalarawan:
DC Fans DC Tubeaxial Fan, 60x60x15mm, 15CFM, 29Pa, Sleeve, 3x Wire, Lock Sensor, IP20

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 800

Stock:
800 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,328.20 ₱1,328.20
₱798.66 ₱7,986.60
₱654.82 ₱183,349.60
₱620.02 ₱322,410.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ebm-papst
Kategorya ng Produkto: Mga DC Fan
RoHS:  
Tubeaxial
60 mm
15 mm
60 mm
12 VDC
15 CFM
3900 RPM
Sleeve
27 dBA
IP20
1 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
600F
Brand: ebm-papst
Uri ng Current: DC
Life: 32500 Hours
Uri ng Pressure: 29 Pa
Uri ng Produkto: DC Fans
Laki: 60 mm x 60 mm x 15 mm
Dami ng Pack ng Pabrika: 40
Subcategory: Fans, Blowers & Accessories
Mga Alias ng # ng Piyesa : 9291708601 VWCB060FHDDS 612 F 9291708601
Timbang ng Unit: 30 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT/PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for motors and drives include ventilation and respiratory monitors, MRI/operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.