FDMC86102

onsemi
512-FDMC86102
FDMC86102

Mfr.:

Paglalarawan:
MOSFETs 100/20V N-Chan PowerTrench

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
2,851
Inaasahan 3/20/2026
Lead-Time ng Pabrika:
19
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱172.84 ₱172.84
₱112.52 ₱1,125.20
₱77.72 ₱7,772.00
₱64.96 ₱32,480.00
Buo Reel (Mag-order sa multiple ng 3000)
₱54.64 ₱163,920.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
onsemi
Kategorya ng Produkto: Mga MOSFET
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
100 V
20 A
32.8 mOhms
- 20 V, 20 V
2 V
18 nC
- 55 C
+ 150 C
2.3 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Kumpigurasyon: Single
Tagal ng Pagbagsak: 4 ns
Forward Transconductance - Min: 19 S
Uri ng Produkto: MOSFETs
Tagal ng Pagtaas: 4 ns
Series: FDMC86102
Dami ng Pack ng Pabrika: 3000
Subcategory: Transistors
Uri ng Transistor: 1 N-Channel
Karaniwang Tagal ng Delay ng Pag-off: 14 ns
Karaniwang Tagal ng Delay ng Pag-on: 8 ns
Timbang ng Unit: 32.130 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

FDMC8x N-Ch Gate PowerTrench® MOSFETs

onsemi FDMC8x N-Channel Shielded Gate PowerTrench® MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized for the on-state resistance and yet maintains superior switching performance. FDMC8x MOSFETs are designed for use in DC-DC conversion applications.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.