FNB33060T

onsemi
512-FNB33060T
FNB33060T

Mfr.:

Paglalarawan:
Intelligent Power Modules - IPMs 30A SPM3V V6

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
240
Inaasahan 3/27/2026
Lead-Time ng Pabrika:
15
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,478.42 ₱1,478.42
₱1,073.58 ₱10,735.80
₱1,020.22 ₱102,022.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
onsemi
Kategorya ng Produkto: Mga Intelligent Power Module - Mga IPM
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 600 V
Tuloy-tuloy na Collector Current sa 25 C: 30 A
Maximum na Operating Temperature: + 150 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Through Hole
Package / Case: SPMCA-27
Packaging: Tube
Pd - Power Dissipation: 89 W
Uri ng Produkto: Intelligent Power Modules - IPMs
Series: SPM 3
Dami ng Pack ng Pabrika: 10
Subcategory: Discrete and Power Modules
Teknolohiya: Si
Uri: 3-Phase IGBT Inverter
Timbang ng Unit: 22 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.