FOD8318R2

onsemi
512-FOD8318R2
FOD8318R2

Mfr.:

Paglalarawan:
MOSFET Output Optocouplers 2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
24,750 Maaaring Ipadala sa loob ng 20 (na) Araw
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 750)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱360.76 ₱360.76
₱261.58 ₱2,615.80
₱207.64 ₱20,764.00
₱203.58 ₱101,790.00
Buo Reel (Mag-order sa multiple ng 750)
₱178.64 ₱133,980.00
₱170.52 ₱383,670.00
4,500 Quote
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tube
Availability:
May Stock
Presyo:
₱306.82
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
onsemi
Kategorya ng Produkto: Mga MOSFET Output Optocoupler
RoHS:  
SMD/SMT
SOIC-16
Push-Pull
1 Channel
4243 Vrms
100 mW
- 40 C
+ 100 C
FOD8318
Reel
Cut Tape
MouseReel
Brand: onsemi
Tagal ng Pagbagsak: 34 ns
Uri ng Produkto: MOSFET Output Optocouplers
Tagal ng Pagtaas: 34 ns
Dami ng Pack ng Pabrika: 750
Subcategory: Optocouplers
Timbang ng Unit: 758 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FOD8318 IGBT Drive Optocouplers

onsemi's FOD8318 IGBT Drive Optocouplers are an advanced 2.5A output current IGBT drive optocoupler capable of driving most 1200V / 150A IGBTs. They are ideally suited for fast-switching driving of power IGBTs and MOSFETs used in motor control inverter applications and high-performance power systems. It consists of an integrated gate drive optocoupler featuring low RDS(on) CMOS transistors to drive the IGBT from rail to rail and an integrated high-speed isolated feedback for fault sensing. The FOD8318 has an active Miller clamp function to shut off the IGBT during a high dv/dt situation without the need of a negative supply voltage. It offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs.

Industrial Power Solutions

Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.

FOD83xx Optoplanar® Gate Drive Optocouplers

onsemi FOD83xx Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers, capable of driving medium power IGBT/MOSFETs. These optocouplers employ coplanar packaging technology, Optoplanar®, and optimized IC design. The FOD83xx optocouplers also provide an extended industrial temperature range of -40 to +100ºC, and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems.