FUSB302BUCX

onsemi
512-FUSB302BUCX
FUSB302BUCX

Mfr.:

Paglalarawan:
USB Interface IC Type-C Control IC with PD

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,832

Stock:
3,832 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
26 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱47.56 ₱47.56
₱30.62 ₱306.20
₱27.84 ₱696.00
₱24.48 ₱2,448.00
₱22.97 ₱5,742.50
₱21.92 ₱10,960.00
₱21.05 ₱21,050.00
Buo Reel (Mag-order sa multiple ng 3000)
₱20.36 ₱61,080.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
onsemi
Kategorya ng Produkto: USB Interface IC
RoHS:  
FUSB302B
USB Controllers
PD Controller
SMD/SMT
WLCSP-9
USB-C 1.0
Full Speed (FS)
5 Gb/s
2.7 V
5.5 V
25 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Core: None
Uri ng Interface: I2C, USB
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Produkto: USB Interface IC
Dami ng Pack ng Pabrika: 3000
Subcategory: Interface ICs
Timbang ng Unit: 37.330 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.