NCS2333DR2G

onsemi
863-NCS2333DR2G
NCS2333DR2G

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps DUAL PRECISION OPAMP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 994

Stock:
994
Maaaring Ipadala Agad
Inoorder:
6,000
Inaasahan 3/13/2026
Lead-Time ng Pabrika:
52
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱78.30 ₱78.30
₱57.13 ₱571.30
₱51.74 ₱1,293.50
₱45.88 ₱4,588.00
₱43.04 ₱10,760.00
₱41.35 ₱20,675.00
₱33.93 ₱33,930.00
Buo Reel (Mag-order sa multiple ng 3000)
₱32.31 ₱96,930.00
₱29.58 ₱177,480.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
onsemi
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
2 Channel
270 kHz
150 mV/us
6 uV
400 pA
5.5 V
1.8 V
21 uA
11 mA
106 dB
62 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS2333
Reel
Cut Tape
MouseReel
Uri ng Amplifier: Precision
Brand: onsemi
In - Input Noise Current Density: 350 fA/sqrt Hz
Uri ng Input: Rail-to-Rail
Ios - Input Offset Current: 800 pA
Uri ng Output: Rail-to-Rail
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Dami ng Pack ng Pabrika: 3000
Subcategory: Amplifier ICs
Timbang ng Unit: 136.076 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

High Performance CMOS Operational Amplifiers

onsemi High-Performance CMOS Operational Amplifiers feature a wide range of general-purpose, low-power, and precision single, dual, and quad devices. The CMOS Op-Amps have the advantage of lower power and higher accuracy operation over traditional bipolar amplifiers, especially in terms of input bias current, quiescent current, and input offset voltage.

NCxx333 Zero Drift Operational Amplifiers

onsemi NCxx333 Zero Drift Operational Amplifiers deliver premium analog performances for front end amplifier circuits and power management designs. A comprehensive choice of packages matching industry standard pinouts, addressing the various form factor requirements for automotive, industrial, telecom, wearable, Internet-of-Things, test equipment, and instrumentation.

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.