SZMM3Z3V3ST1G

onsemi
863-SZMM3Z3V3ST1G
SZMM3Z3V3ST1G

Mfr.:

Paglalarawan:
Zener Diodes ZEN REG 0.2W TR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 629

Stock:
629
Maaaring Ipadala Agad
Inoorder:
30,000
Inaasahan 10/9/2026
Lead-Time ng Pabrika:
44
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱15.08 ₱15.08
₱9.57 ₱95.70
₱8.87 ₱887.00
₱6.90 ₱3,450.00
₱6.15 ₱6,150.00
Buo Reel (Mag-order sa multiple ng 3000)
₱4.99 ₱14,970.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
onsemi
Kategorya ng Produkto: Mga Zener Diode
RoHS:  
3.3 V
SMD/SMT
SOD-323-2
300 mW
2 %
5 uA
95 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q100
Reel
Cut Tape
MouseReel
MM3Z3V3S
Brand: onsemi
Taas: 0.9 mm
Ir - Reverse Current: 5 uA
Haba: 1.7 mm
Uri ng Produkto: Zener Diodes
Dami ng Pack ng Pabrika: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Coefficient ng Temperatura ng Voltage: 0 mV/K
Lapad: 1.25 mm
Zener Current: 5 uA
Timbang ng Unit: 10 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SZMM3ZxT1G Automotive Zener Voltage Regulators

onsemi SZMM3ZxT1G Automotive Zener Voltage Regulators are compact, high-reliability devices designed for voltage regulation and protection in automotive electronic systems. Packaged in a space-saving SOD-323 format, these onsemi regulators offer Zener breakdown voltages ranging from 2.4V to 75V, making the devices versatile for a wide range of applications. SZMM3ZxT1G regulators are AEC-Q101 qualified, ensuring dependable performance under harsh automotive conditions, including high temperatures and electrical stress. A robust design and broad voltage range make these zener voltage regulators ideal for safeguarding sensitive components and maintaining stable operation in modern automotive environments. Typical uses include voltage clamping, surge protection, and reference voltage generation in systems such as engine control units (ECUs), infotainment electronics, sensors, and power management circuits. The onsemi SZMM3ZxT1G is also well-suited for applications such as cellular phones, handheld portables, and high-density PC boards.