UF3C065080B7S

onsemi
431-UF3C065080B7S
UF3C065080B7S

Mfr.:

Paglalarawan:
SiC MOSFETs 650V/80MOSICFETG3TO263-7

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 210

Stock:
210 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱707.02 ₱707.02
₱492.42 ₱4,924.20
₱423.40 ₱42,340.00
₱422.82 ₱211,410.00
Buo Reel (Mag-order sa multiple ng 800)
₱395.56 ₱316,448.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
onsemi
Kategorya ng Produkto: Mga SiC MOSFET
RoHS:  
SMD/SMT
D2PAK-7
N-Channel
1 Channel
650 V
27 A
85 mOhms
- 25 V, + 25 V
6 V
23 nC
- 55 C
+ 175 C
136.4 W
Enhancement
SiC FET
Brand: onsemi
Kumpigurasyon: Single
Tagal ng Pagbagsak: 7 ns, 6 ns
Maselan sa Moisture: Yes
Packaging: Reel
Packaging: Cut Tape
Uri ng Produkto: SiC MOSFETS
Tagal ng Pagtaas: 8 ns, 7 ns
Series: UF3C
Dami ng Pack ng Pabrika: 800
Subcategory: Transistors
Teknolohiya: SiC
Karaniwang Tagal ng Delay ng Pag-off: 25 ns, 26 ns
Karaniwang Tagal ng Delay ng Pag-on: 25 ns, 30 ns
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

UF3C SiC FETs

onsemi UF3C High-Performance SiC FETs are cascode Silicon Carbide (SiC) products that co-package high-performance G3 SiC JFETs with a cascode-optimized Si MOSFET to produce a standard gate drive SiC device. This series exhibits ultra-low gate charge and is excellent for switching inductive loads and applications requiring a standard gate drive. The onsemi UF3C SiC FETs are available in 650V, 1200V, and 1700V versions and are offered in D2PAK-3, D2PAK-7, D2PAK-7L, TO-247-3L, TO-247-4L, and TO-220-3L packages.

UF3C SiC FETs in D2-PAK Package

onsemi UF3C SiC FETs in D2-PAK-3L and D2-PAK-7L surface-mount packages are based on a unique cascode circuit configuration and feature excellent reverse recovery. In the cascode circuit configuration, a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. These onsemi SiC FETs offer low body diode, low gate charge, and a 4.8V threshold voltage that allows 0V to 15V drive. These D2-PAK SiC FET devices are ESD protected and provide package creepage and clearance distance of >6.1mm. The standard gate-drive characteristics of the FETs are drop-in replacements for Si IGBTs, Si FETs, SiC MOSFETs, or Si superjunction. They are available in 1200V and 650V drain-source breakdown voltage variants and are ideal for use in any controlled environment such as telecom and server power, industrial power supplies, motor drives, and induction heating.

High-Performance SiC FETs

onsemi High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.