Advanced Energy / SL Power MINT3110 110W Power Supplies

Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are high-density, triple-output AC/DC power supplies that exceed EN/IEC/UL 60601-1 standards (3rd edition) for medical applications. These open-frame, medical-grade modules provide 110W of output power with a typical efficiency of 87% at 230VAC. Other features include Class B Conducted EMI, power fail/DC ok signal, Class I and Class II configurations, and a 2" x 4" footprint. Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are certified to comply with isolating requirements for 2 x MOPP, making the series suitable for use in both patient vicinity and patient contact applications.

Features

  • 2” x 4” x 1.3” package
  • Suitable for 1U applications
  • Class I and Class II versions
  • 110W w/air, 80W convection cooled
  • Universal input 90VAC to 264VAC
  • Efficiency 87% typical
  • Approved to CSA/EN/IEC/UL60601-1, 3rd Edition
  • 2 x MOPP isolation
  • Power fail signal
  • Remote sense (optional)
  • 3-year warranty
  • RoHS compliant
Inilathala: 2012-12-20 | Na-update: 2025-12-19