Abracon AMSLA Stacked-Core Molded Inductors

Abracon AMSLA Stacked-Core Molded Inductors offer an ideal solution for high-power applications such as industrial, consumer electronics, and the Industrial Internet of Things (IIoT). These stacked inductors feature increased power density equipped to support higher-rated currents with lower DC resistance (DCR). The AMSLA modules consist of two inductor cores in parallel and utilize a small air gap between the stacked cores and conductor to provide better saturation performance. Package sizes range from 7mm x 7mm to 13mm x 13mm to occupy less surface area on the board. Key use cases for Abracon AMSLA Stacked-Core Molded Inductors include medical devices, electric vehicles, power adapters, servers, base stations, motor controllers, assembly line robotics, lighting, solar inverters, and desktops.

Features

  • Shielded construction
  • Sizes range from 7mm x 7mm to 13mm x 13mm
  • High power density
  • Low DCR
  • High saturation current
  • High efficiency
  • Designed for switching frequencies between 100KHz to 2MHz
  • -40°C to +125°C operating temperature range (including self-temperature rise)
  • RoHS and RoHS II compliant

Applications

  • Consumer electronics
  • Industrial automation
  • IIoT
  • Networking and telecommunications
  • Medical
  • Power supplies
  • Robotics
  • Automotive

Series Comparison Chart

Abracon AMSLA Stacked-Core Molded Inductors
Inilathala: 2021-12-30 | Na-update: 2025-11-06