Abracon ASPIAIG-S Automotive Inductors

Abracon ASPIAIG-S Automotive Inductors are AEC-Q200-qualified power inductors with wire-wound shielded construction designed to reduce EMI. These inductors feature a -40°C to 125°C operating temperature range, TS-16949-qualified production, and PPAP level 3 support. The ASPIAIG-Sx inductors feature high inductance up to 470μH. The ASPIAIG-S4035 version offers inductance up to 150pH and low DCR down to 2.28 mΩ. Applications for Abracon ASPIAIG-S Automotive Inductors include transportation, automotive, industrial, lighting, and much more.

Features

  • Common
    • High-reliability wire-wound construction
    • Shielded construction reduces EMI
    • TS-16949-qualified production
    • PPAP level 3 support
    • AEC-Q200 qualified with -40°C to +125°C operation
  • ASPIAIG-Sx
    • High inductance up to 470pH
  • ASPIAIG-S4035
    • High inductance up to 150pH
    • Low DCR down to 2.28 mΩ

Applications

  • Automotive body electronics and comfort system
  • Automotive infotainment and entertainment
  • Automotive navigation
  • Transportation
  • Lighting, LED ballasts
  • Industrial Internet of Things (IIoT)
  • Industrial
  • Solar power
  • DC/DC converters and switch-mode power supplies
  • Applications requiring high inductance value
Inilathala: 2017-02-01 | Na-update: 2023-09-11