Abracon ClearClock™ Ultra-Low Jitter Oscillators

Abracon ClearClock™ Ultra-Low Jitter Oscillators offer a 3rd overtone solution with a frequency range of 100MHz to 200MHz, 220MHz, or 212.5MHz. These lead-free crystals feature differential output options of LVPECL, LVDS, and HCSL. The AK1B series offers a noise floor of -166 dBc/Hz at 156.250MHz and comes in a compact 2.0mm x 1.6mm x 0.75mm package. The AK2 oscillators offer 120fs typical RMS jitter and 2.5mm x 2mm x 1mm dimensions, and the AK3 oscillators provide 83fs typical RMS jitter and 3.2mm x 2.5mm x 1mm dimensions. The AK5 oscillators have 75fs typical RMS jitter and 5mm x 3.2mm x 1.3mm dimensions, while the AK7 oscillators feature 75fs typical RMS jitter and measure 7mm x 5mm x 1.8mm. Abracon Ultra-Low Jitter Oscillators are ideal for networking and communications, data centers, test and measurement, gigabit Ethernet, Fibre Channel, and more.

Features

  • Common
    • 3rd overtone solution
    • ±20ppm and ±25ppm stability (-40°C to +85°C) options available (dependent on frequency)
    • LVPECL, LVDS, and HCSL differential output options
    • Output enable standard or optional
    • Lead free
    • RoHS/RoHS II compliant
  • AK1B
    • 100MHz and 156.25MHz standard frequencies
    • 2.0mm x 1.6mm x 0.75mm footprint
    • ±50ppm stability over industrial operating temperature (-40°C to +105°C)
  • AK2
    • 2.5mm x 2mm x 1mm dimensions
    • 120fs typical RMS jitter at 156.25MHz, spurs included
    • 100MHz to 200MHz frequency range
  • AK3
    • 3.2mm x 2.5mm x 1mm dimensions
    • 83fs typical RMS jitter (LVDS at 156.25MHz), spurs included
    • 100MHz to 212.5MHz frequency range
  • AK5
    • 5mm x 3.2mm x 1.3mm dimensions
    • 75fs typical RMS jitter (F= 156.25MHz LVPECL), spurs included
    • 100MHz to 200MHz frequency range
  • AK7
    • 7mm x 5mm x 1.8mm dimensions
    • 75fs typical RMS jitter (100fs max., F=156.25MHz LVPECL), spurs included
    • 100MHz to 220MHz frequency range

Applications

  • Networking and communications
  • Data centers
  • Test and measurement
  • Gigabit Ethernet
  • Fibre Channel
  • RF systems, base stations (BTS)
  • PCI Express
  • SONET/SDH
Inilathala: 2019-08-12 | Na-update: 2025-06-30