Adafruit Ultimate GPS Module with USB
Adafruit Ultimate GPS Module with USB is built around the MTK3339 high-quality GPS module that tracks up to 22x satellites on 66x channels. This 5V module features built-in data logging, a low 20mA current draw during navigation, an internal patch antenna, and a u.FL connector for the external active antenna. A high-sensitivity receiver provides -165dB tracking with up to 10x location updates a second for high-speed, high-sensitivity logging or tracking.Features
- Built around the MTK3339 chipset with:
- 66-channels
- -165dBm sensitivity
- 10Hz updates
- 5V design and low 20mA current draw
- Breadboard friendly with 2x mounting holes
- RTC battery-compatible
- Built-in data logging
- PPS output on fix
- Internal patch antenna and u.FL connector for external active antenna
- Fix status LED
Specifications
- Satellites
- 22x tracking
- 66x searching
- 25.5mm x 35mm x 6.5mm breakout board size
- 15mm2 x 4mm patch antenna size
- 1Hz to 10Hz update rate
- 1.8m position accuracy
- 0.1m/s velocity accuracy
- 34s warm/cold start time
- -145dBm acquisition sensitivity
- -165dBm tracking sensitivity
- 515m/s maximum velocity
- 3.0VDC to 5.5VDC range
- Operating current
- 25mA tracking
- 20mA current draw during navigation
- NMEA 0183, 9600 baud default output
- DGPS/WAAS/EGNOS supported
- FCC E911 compliance and AGPS support (offline mode: EPO valid up to 14 days)
- Up to 210x PRN channels
- Jammer detection and reduction
- Multi-path detection and compensation
Videos
Inilathala: 2019-07-31
| Na-update: 2023-05-30