Analog Devices Inc. AD4130 Ultra Low Power 24-Bit Sigma-Delta ADCs
Analog Devices AD4130 Ultra Low Power 24-Bit Sigma-Delta ADC is a high-precision measurement solution for low bandwidth battery-operated applications. The AD4130 features a fully integrated analog front end (AFE). It includes a multiplexer for up to 16 single-ended or eight differential inputs. The device also has a programmable gain amplifier (PGA), 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC), on-chip reference, and oscillator. These features improve the battery-operated lifetime, first in, first out (FIFO) buffer, and duty cycling.Features
- Ultralow current consumption (typical):
- 32µA continuous conversion mode (gain = 128)
- 5µA duty cycling mode (ratio = 1/16)
- 0.5µA standby mode
- 0.1µA power-down mode
- Built-in features for system-level power savings
- Current saving duty cycle ratio is 1/4 or 1/16
- Smart sequencer and per channel configuration minimizes host processor load
- Deep embedded FIFO minimizes host processor load (depth of 256 samples)
- Autonomous FIFO interrupt functionality, threshold detection
- Single supply as low as 1.71V, increasing battery length
- RMS noise 25nVrms at 1.17 SPS (gain = 128) – 48nV/√Hz
- Up to 22 noise-free bits (gain = 1)
- Output data rate 1.17SPS to 2.4kSPS
- Operates from 1.71V to 3.6V single supply or ±1.8V split supplies
- Band gap reference with 15ppm/°C maximum drift
- PGA with rail-to-rail analog input
- Adaptable sensor interfacing functionality
- Matched programmable excitation currents for RTDs
- On-chip bias voltage generator for thermocouples
- Low-side power switch for bridge transducers
- Sensor open wire detection
- Internal temperature sensor and oscillator
- Self and system calibration
- Flexible filter options
- Simultaneous 50Hz/60Hz rejection (on selected filter options)
- General-purpose outputs
- Diagnostic functionality
- Crosspoint multiplexed inputs
- Eight differential/16 pseudo differential inputs
- 5MHz SPI (3-wire or 4-wire)
- Available in 35-ball, 2.74mm × 3.6mm WLCSP or 32-lead, 5mm × 5mm LFCSP package
- Temperature range -40°C to +105°C
Applications
- Smart transmitters
- Wireless battery and harvester-powered sensor nodes
- Portable instrumentation
- Temperature measurement thermocouple, RTD, thermistors
- Pressure measurement bridge transducers
- Healthcare and wearables
Videos
Datasheets
Block Diagram
Inilathala: 2022-08-01
| Na-update: 2025-01-28