Analog Devices Inc. AD45336 Matched Precision Resistor Dividers
Analog Devices AD45336 Matched Precision Resistor Dividers offer 32 channels, each with two accurately matched resistors. The resistor matching ratio has a long-term drift of ±10ppm typical and a total series resistance of 5.2MΩ typical. Each channel of the AD45336 can divide down input voltages up to 225V.The ADI AD45336 is developed to function as a monitoring counterpart to the AD45335 high-voltage, digital-to-analog converter (DAC).
Features
- 32-channel matched precision resistor divider
- 52 (typical) per channel division typical
- ±10ppm typical resistor matching ratio, long-term drift per channel
- 5.2MΩ total series resistance per channel
- Up to a 225V maximum input voltage
- 100-lead LQFP
- -10°C to +85°C TA range
Functional Block Diagram
TYPICAL PERFORMANCE CHARACTERISTICS
Inilathala: 2025-04-30
| Na-update: 2025-05-26