Analog Devices Inc. AD4680 & AD4681 Simultaneous Sampling SAR ADCs

Analog Devices Inc. AD4680 and AD4681 Simultaneous Sampling SAR ADCs are 16-bit, successive approximation register (SAR) analog-to-digital converters (ADCs). The ADCs are 16-bit, pin-compatible devices offering dual simultaneous sampling with high speed and low power. The ADCs operate from a 3.0V to 3.6V power supply with throughput rates of 1MSPS for the AD4680 and 500kSPS for the AD4681. The analog input type is differential, accepts a wide common-mode input voltage, and is sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic ranges and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used.

Features

  • 16-bit ADC family
  • Dual simultaneous sampling
  • Fully differential analog inputs
  • Throughput conversion rate
    • 1MSPS for AD4680
    • 500kSPS for AD4681
  • SNR (typical)
    • 92.5dB, VREF = 3.3V external
    • 100dB with 8× OSR, RES = 1
  • On-chip oversampling function
  • Resolution boost function
  • INL (maximum) 1.5 LSBs
  • 2.5V internal reference at 10ppm/°C
  • High-speed serial interface
  • -40°C to +125°C operation
  • 3mm × 3mm, 16-lead LFCSP package
  • Wide common-mode range
  • Alert function

Applications

  • Motor control position feedback
  • Motor control current sense
  • Sonar
  • Power quality
  • Data acquisition systems
  • Erbium-doped fiber amplifier (EDFA) applications
  • Inphase (I) and quadrature (Q) demodulation

FUNCTIONAL BLOCK DIAGRAM

Analog Devices Inc. AD4680 & AD4681 Simultaneous Sampling SAR ADCs
Inilathala: 2020-12-15 | Na-update: 2024-12-10