Analog Devices Inc. ADA4510-2 RRIO Op Amps
Analog Devices Inc. ADA4510-2 RRIO Op Amps are high-precision, dual-channel amplifiers with a 40V capability. The Analog Devices Inc. ADA4510-2 series suits signal chain applications like sensing, conditioning, and output drives. Thanks to the DigiTrim™ technique, the amplifiers boast performance with minimal offset drift (±0.07μV/°C typical, ±0.5μV/°C maximum) and low offset voltage (±5μV typical, ±20μV maximum).Features
- ±0.07μV/°C typical low offset voltage drift
- ±5μV typical, ±20μV maximum low offset voltage
- 1μV p-p from 0.1Hz to 10Hz typical low voltage noise
- 5nV/√Hz typical at f = 1kHz low voltage noise density
- 140dB typical high common-mode rejection
- ±10pA maximum low input bias current
- 10.4MHz typical wide gain-bandwidth product
- 19V/μs typical high slew rate
- −134dB at f = 1kHz low THD
- 1.45mA per amplifier, typical low quiescent supply current
- 6V to 40V, ±3V to ±20V wide supply voltage operation
- Integrated EMI filter
- Multiplexer-compatible inputs
- Rail-to-rail high impedance inputs; differential and common mode
- Fast settling time
- Rail-to-rail output
- No phase reversal
- 1nF heavy capacitive load drive capability
- -40°C to +125°C wide specified temperature range
- 8-lead standard small outline package (SOIC_N)
Applications
- Electronic test and measurement
- Data acquisition systems
- Automated test equipment
- Medical instruments
- Multiplexed input signal chains
- Precision current measurement
- Photodiode amplifiers
Videos
TYPICAL APPLICATION CIRCUIT
Inilathala: 2023-08-23
| Na-update: 2025-02-20