Analog Devices Inc. ADF4368 Microwave Wideband Synthesizer
Analog Devices ADF4368 Microwave Wideband Synthesizer is a high-performance, ultra-low jitter, integer-N, and fractional-N Phase-Locked Loop (PLL) with integrated VCO. This microwave synthesizer generates an 800MHz to 12.8GHz output frequency range without an internal doubler and eliminates the need for sub-harmonic filters. The microwave synthesizer operates at a voltage of 3.3V and 5V, -40°C to 125°C junction temperature range, and is available in a 48-lead, 7mm x 7mm LGA package. This ADF4368 wideband synthesizer features 9dBm output power at 12.8GHz in a single-ended configuration with a 16-step power adjustment. Typical applications include wireless infrastructure (MC-GSM, 5G), test and measurement, aerospace, and defense.Features
- 800MHz to 12.8GHz output frequency range
- Jitter < 30 fsRMS fOUT = 9.001GHz, fREF = fPFD = 250MHz, fractional mode
- 160dBc/Hz at 12.8GHz wideband phase noise floor
- 625MHz phase detector frequency integer mode
- 250MHz phase detector frequency fractional mode
- 4GHz reference input frequency
- -95dBc typical PFD spurs
- Multichip output phase alignment
- Through SYNC pin or by EZSync method
- 3.3V and 5V power supplies
- Supports ADIsimPLL™ loop filter design tool
- -40°C to 125°C junction temperature range
- Available in 48-lead, 7mm × 7mm LGA package
Applications
- Wireless infrastructure (MC-GSM, 5G)
- Test and measurement
- Aerospace and defense
Specifications
- PLL specifications
- Normalized in-band phase noise floor
- -239dBc/Hz integer mode
- -237dBc/Hz fractional mode
- Normalized 1/f phase noise floor
- -287dBc/Hz normalized to 1Hz
- -147dBc/Hz normalized to 1GHz at 10kHz
- Normalized in-band phase noise floor
- Reference to output delay specifications
- 0.06 ps/°C temperature coefficient
- <1ps adjustment step size
Videos
Block Diagram
Dimensions
Inilathala: 2023-07-14
| Na-update: 2025-03-04