Analog Devices Inc. ADMV1014-EVALZ Evaluation Board

Analog Devices ADMV1014-EVALZ Evaluation Board incorporates the ADMV1014 Microwave Downconverter with a microcontroller, low dropout (LDO) regulators, and nanoDAC® to allow evaluation. Downconverters are silicon germanium (SiGe), wideband microwave downconverters optimized for point-to-point microwave radio designs operating in the 24GHz to 44GHz frequency range. The board's microcontroller allows users to configure the ADMV1014 register map through the Analysis, Control, Evaluation (ACE) software. LDO regulators allow the ADMV1014 to be powered on by a single supply, offering optimal power supply ripple rejection. NanoDAC allows the user to attenuate the RF power going into the mixer of ADMV1014 without using an external power supply.

Features

  • Full-featured evaluation board for the ADMV1014
  • On-board USB for Serial Peripheral Interface (SPI) control
  • 5V operation
  • ACE software interface for SPI control
Inilathala: 2019-06-27 | Na-update: 2024-04-01