Analog Devices Inc. EVAL-ADPD410x-ARDZ Arduino Breakout Boards

Analog Devices Inc. EVAL-ADPD410x-ARDZ Arduino Breakout Boards include the EVAL-ADPD4100-ARDZ and EVAL-ADPD4101-ARDZ designed for developing ADPD4100 and ADPD4101 applications, respectively. The ADPD4101 and ADPD4100 are highly versatile, multimodal sensor front ends. The ADPD4101 is interfaced through I2C, and the ADPD4100, interfaced through SPI, stimulates up to eight light-emitting diodes (LEDs) and measures the return signal on up to eight separate current inputs.

The EVAL-ADPD410x-ARDZ Arduino Breakout Boards work with several other evaluation platforms, including the EVAL-ADPD4100Z-PPG, optimized for photoplethysmograph applications, and the reference design CN0503, optimized for optical liquid analysis applications (colorimetry, turbidity, fluorescence). The EVAL-ADPD410X-ARDZ boards are ideal for adapting these evaluation boards to meet specific application requirements and for the "ground-up" development of new applications.

Features

  • Onboard LED for quick and easy bring up
  • Breakaway Prototyping Board for customized application needs
  • 8-Channels of LEDs and photodiodes connections
  • Standard 0.1" headers

Required Equipment

  • EVAL-ADICUP3029
  • EVAL-ADPD4100-ARDZ or EVAL-ADPD4101-ARDZ
  • Micro USB to USB cable
  • PC or laptop with a USB port

Kit Contents

  • EVAL-ADPD410x-ARDZ
  • Breakaway Prototyping Board

PCB Layout

Analog Devices Inc. EVAL-ADPD410x-ARDZ Arduino Breakout Boards
Inilathala: 2022-07-12 | Na-update: 2025-03-10