Analog Devices Inc. ADV7281-MA Video Decoders

Analog Devices Inc. ADV7281-MA Video Decoders are versatile one-chip, multiformat decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV7281-MA converts the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. 

ADV7281-MA converts the analog video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a mobile industry processor interface (MIPI) CSI-2 interface. The analog video inputs of the device accepts single-ended, pseudo differential, and fully differential signals.

The ADV7281-MA provides eight analog inputs and three general-purpose outputs. The device is programmed via a 2-wire, serial bidirectional port (I2C compatible) and are fabricated in a 1.8V CMOS process. The LFCSP package option makes these decoders ideal for space-constrained portable applications.

Features

  • Worldwide NTSC/PAL/SECAM color demodulation support
  • Analog video input channels with an on-chip antialiasing filter
  • Up to 8 input channels
  • Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
  • Fully differential, pseudo-differential, and single-ended CVBS video input support
  • NTSC/PAL/SECAM autodetection
  • Up to 4V common-mode input range solution
  • Excellent common-mode noise rejection capabilities
  • 5-line adaptive 2D comb filter and CTI/DNR video enhancement
  • MIPI CSI-2 Output Interface
  • Adaptive Digital Line Length Tracking (ADLLT), signal processing, and enhanced FIFO management provide mini-time base correction (TBC) functionality
  • 2-Wire I2C compatible serial interface
  • Qualified for automotive applications
  • -40ºC to + 105ºC temperature grade
  • 32-lead, 5mm x 5mm, RoHS-compliant LFCSP

Applications

  • Smartphone/multimedia handsets
  • Automotive infotainment
  • DVRs for video security
  • Media players

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADV7281-MA Video Decoders
Inilathala: 2014-01-31 | Na-update: 2022-03-11