Analog Devices Inc. DC2672A-B Demo Circuit for LTM4664 Regulator
Analog Devices Inc. DC2672A-B Demo Circuit for LTM4664 Regulator is a complete non-isolated, dual-output, high-efficiency, and high-density µModule® regulator with a 30V to 58V input range. Each output can supply a 25A maximum load current. The circuit is designed to evaluate the LTM4664 µModule regulator (dual 25A or single 50A step-down regulator) with digital power system management. The DC2672A-B powers up to default settings and offers power based on configuration resistors without serial bus communication. This allows for easy evaluation of the DC/DC converter.Features
- Evaluates the LTM4664 μModule regulators
- Non-isolated 48V dual-output, high efficiency, and high-density µModule regulator
- Powers up to default settings
- Produces power based on configuration resistors without the need for any serial bus communication
Applications
- 48V systems
- Computer and networking equipment
- Electronic test equipment
- Storage systems
Specifications
- Wide 30V to 58V input voltage range
- 25A maximum load current
- 250KHz default switching frequency
Inilathala: 2020-05-05
| Na-update: 2024-10-01