Analog Devices Inc. DC2718A Demo Board for LT8316 Converter

Analog Devices DC2718A Demo Board is a non-opto flyback converter featuring LT8316. This demo board outputs 12V and maintains tight regulation with a load current from 30mA to 3A. The DC2718A board is optimized to operate over a wide 100V to 600V DC input voltage range. This board features low-ripple light load Burst Mode® operation. Typical applications include telecom, automotive, industrial, medical, power supplies, electric vehicles, and battery stacks.

Features

  • LT8316 non-isolated buck converter
  • Low-ripple light load Burst Mode® operation 
  • 12V output voltage
  • 100V to 600V DC input voltage range
  • 3A output current

Applications

  • Telecom
  • Automotive
  • Industrial
  • Medical
  • Power supplies
  • Electric vehicles
  • Battery stacks
Inilathala: 2019-04-25 | Na-update: 2024-01-03