Analog Devices Inc. DC3001A-B Demo Circuit for LTC4451

Analog Devices Inc. DC3001A-B Demo Circuit for LTC4451 showcases the LTC4451 ideal diode controller with an integrated low RDS(ON) MOSFET. The board includes two independent LTC4451 ideal diodes sharing a common ground and operates over a range of 0V to 40V, carrying up to 8A at 25°C ambient temperature. The board can be set up in a diode-OR configuration by connecting the output channels. Although the Analog Devices Inc. DC3001A-B can carry 8A at 25°C, the LTC4451 is designed for a max current of 7A across –40°C to 125°C. It is recommended that the user follow the datasheet recommendations to create an application across the operating temperature range.

Board Layout

Mechanical Drawing - Analog Devices Inc. DC3001A-B Demo Circuit for LTC4451
Inilathala: 2022-02-02 | Na-update: 2022-05-19