Analog Devices Inc. LT8722 Demo Board DC3145A

Analog Devices Inc. LT8722 Demo Board DC3145A is an evaluation platform for the LT8722 Monolithic Full-Bridge DC-DC Converter. One side of the full-bridge is driven by a Pulse Width Modulation (PWM) buck power stage, while the other side of the full-bridge is driven by a linear power stage. The LT8722 can deliver up to ±54W of power to its load while only requiring a single inductor. An integrated 25-bit Digital-to-Analog Converter (DAC) controls the LT8722 output voltage. The LT8722 features a Serial Peripheral Interface (SPI) that can set the desired output voltage, output current limits, voltage limits, switching frequency, and control ON/OFF behavior. 

The Analog Devices Inc. LT8722 Demo Board DC3145A features a pre-installed LT8722 in a 3mm x 3mm LQFN-18 package, along with test posts for all key signals. The Demo Board is designed to be used with the Linduino® One DC2026C Demonstration Board. The Linduino One is an Arduino-compatible board that can connect to a Windows-based PC via a USB cable. The Linduino Software can then be used to provide an intuitive Graphical User Interface (GUI) that configures and controls the LT8722 using the SPI interface.

Features

  • LT8722 Full-Bridge DC-DC Converter
  • Designed to be used with the DC2026C Linduino One Demonstration Board
  • 3.1V to 15.0V input voltage (VIN)
  • 4A output current (IOUT)
  • 92.6% efficiency (EFF)
  • 2MHz switching frequency (fSW)

Required Equipment

  • DC2026C Linduino One Demonstration Board
  • Digital Voltage Meter (DVM)
  • 3.1V to 15.0V bench power supply
  • TEC load
  • Mircosoft Windows-based PC with available USB port 

Board Layout

Analog Devices Inc. LT8722 Demo Board DC3145A

Setup Example

Analog Devices Inc. LT8722 Demo Board DC3145A
Inilathala: 2022-01-31 | Na-update: 2024-07-04