Analog Devices Inc. EV-ADGS1414DSDZ Evaluation Board
Analog Devices Inc. EV-ADGS1414DSDZ Evaluation Board is configured to evaluate the operation of the ADGS1414D. The ADGS1414D Octal SPST Switches feature eight independent switches controlled by a serial peripheral interface (SPI). The ADGS1414D is on the center of the EV-ADGS1414DSDZ Evaluation Board, and wire screw terminals are provided to connect to each of the source and drain pins. The EV-ADGS1414DSDZ can be controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B), which connects to a PC via a USB port.Features
- SPI with error detection
- Includes CRC, invalid read and write address, and SCLK count error detection
- Analog supply voltages
- ±4.5V to ±16.5V dual-supply
- 5V to 20V single-supply
- PC control in conjunction with the evaluation software
- EVAL-SDP-CB1Z (SDP-B) system demonstration platform
Applications
- Automated test equipment
- Data acquisition systems
- Sample-and-hold systems
- Audio and video signal routing
- Communications systems
- Relay replacement
Required Equipment
- EVAL-SDP-CB1Z (SDP-B) controller board
- DC voltage source
- ±16.5V (dual supply)
- 20V (single supply)
- Optional 3.3V digital logic supply
- Analog signal source
- Method to measure voltage, such as a digital multimeter (DMM)
Overview
Inilathala: 2020-07-09
| Na-update: 2024-10-18