Analog Devices Inc. EVAL-ADAQ7980SDZ Evaluation Board

Analog Devices Inc. EVAL-ADAQ7980SDZ full-featured Evaluation Board demonstrates the performance of the ADAQ7980 and ADAQ7988 μModule® Data Acquisition Systems. The EVAL-ADAQ7980SDZ includes the ADAQ7980 μModule on the board. The ADAQ7980 μModule provides the evaluation board with versatile analog signal conditioning circuitry, onboard reference, reference buffers, and ADC drivers. Designers can evaluate the performance of the ADAQ7988 μModule by limiting the ADAQ7980 μModule maximum sample rate to 500kSPS. The Analog Devices EVAL-ADAQ7980SDZ evaluation board also provides an easy-to-understand interface for various system applications.

The EVAL-ADAQ7980SDZ evaluation board is compatible with the EVAL-SDP-CB1Z System Development Platform (SDP) board. When operated with the EVAL-SDP-CB1Z board and the ADAQ798x Evaluation Software, the EVAL-ADAQ7980SDZ can perform a detailed analysis of the ADAQ7980/ADAQ7988's performance.

Features

  • Full-featured evaluation board for the ADAQ7980 and ADAQ7988
  • Versatile analog signal conditioning circuitry
  • On-board reference, reference buffers, and ADC drivers
  • SDP board-compatible (EVAL-SDP-CB1Z)
  • PC software for control and data analysis of time and frequency domain

Kit Contents

  • EVAL-ADAQ7980SDZ evaluation board
  • Wall power supply 9V dc adapter
  • Daughter card power connector
  • Nylon screws
Inilathala: 2017-05-26 | Na-update: 2022-04-14