Analog Devices Inc. EVAL-ADG1534EBZ Evaluation Board
Analog Devices Inc. EVAL-ADG1534EBZ Evaluation Board is designed to evaluate the ADG1534, an analog switch containing four independent SPDT switches controlled by logic inputs IN1, IN2, IN3, and IN4. The enable pin (EN) enables or disables the device. When disabled, all switches are switched off. When enabled, each channel conducts equally well in both directions and has an input signal range that extends to the supplies.Analog Devices Inc. ADG1534 is located in the center of the evaluation board. Blue three-screw terminals connect to each of the source and drain pins, and a green four-screw terminal block is provided to connect to the supply voltages. The first three terminals power the device, while the fourth terminal provides users with a defined digital logic supply voltage if required. Alternatively, the digital logic-supply voltage can be supplied from the onboard ADP7142.
Features
- Asymmetrical supply voltages
- VDD = +5 V
- VSS = −8 V
- Single inline headers provide flexibility for the field programmable gate array (FPGA) or microcontroller 1.8 V logic-input signals
- Onboard ADP7142 for 1.8V logic-input supply
- SMD pin resistor or capacitor sockets are available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
Kit Contents
- EVAL-ADG1534EBZ evaluation board
Required Equipment
- DC voltage source (VDD and VSS)
- 5V positive power supply
- −5V to −8V negative power supply
- Optional digital logic supply (VL)
- 1.65V to 1.95V for 1.8V logic
- Analog signal source
- Method to measure voltage, such as a digital multimeter (DMM)
Board Layout
Inilathala: 2023-11-27
| Na-update: 2024-01-12