Analog Devices Inc. EVAL-ADG1634LEBZ Evaluation Board for ADG1634L

Analog Devices Inc. EVAL-ADG1634LEBZ Evaluation Board is designed for the ADG1634L. The ADG1634L contains four independent single-pole, double-throw (SPDT) switches. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. An external VL supply pin provides logic control flexibility for lower logic controls. The ADG1634L is both 1.2V and 1.8V JEDEC standard compliant.

The ADG1634L is located in the center of the Analog Devices Inc. EVAL-ADG1634LEBZ. Eight test points are included to connect to each of the source pins. Subminiature Version B (SMB) sockets are included for the drain inputs. Three screw terminals power the device. A 5-pin header is provided for user-defined digital voltage if required. The datasheet for the ADG1634L should be consulted in conjunction with the user guide when using the EVAL-ADG1634LEBZ.

Features

  • Single inline headers provide flexibility for the field-programmable gate array (FPGA) or microcontroller 1.2 V or 1.8V logic input signals
  • SMD pin resistor or capacitor sockets available for the addition of passive components
  • SMB connector sockets provide flexibility for the input and output signals

Kit Contents

  • EVAL-ADG1634LEBZ evaluation board

Required Equipment

  • DC voltage source (VDD/VSS)
  • ±5V for dual supply
  • Optional digital logic supply (VL)
  • 1.1V to 1.3V for 1.2V logic
  • 1.65V to 1.95V for 1.8V logic
  • Analog signal source
  • Method to measure voltage, such as a digital multimeter (DMM)

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADG1634LEBZ Evaluation Board for ADG1634L
Inilathala: 2022-05-24 | Na-update: 2022-06-15